The Keysight Technologies 6572A-240-902 is a benchtop power supply with a maximum output current of 100A and a maximum output voltage of 20V. It measures 133mm in height, 640mm in length, and 425mm in width, and weighs 28.2kg. The supply voltage range is 209V to 264V AC. The power supply has one output and is not Reach SVHC compliant.
Keysight Technologies 6572A-240-902 technical specifications.
| Height | 133mm |
| Length | 640mm |
| Max Output Current | 100A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 28.2kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6572A-240-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.