KEYSIGHT TECHNOLOGIES 6573A-240-902 POWER SUPPLY, 1CH, 35V, 60A, ADJUSTABLE
Keysight Technologies 6573A-240-902 technical specifications.
| Height | 133mm |
| Length | 640mm |
| Max Output Current | 60A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Weight | 28.2kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6573A-240-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.