KEYSIGHT TECHNOLOGIES 6643A-240-PLG POWER SUPPLY, 1CH, 35V, 6A, ADJUSTABLE
Keysight Technologies 6643A-240-PLG technical specifications.
| Max Output Current | 6A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6643A-240-PLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.