
KEYSIGHT TECHNOLOGIES 6691A-400-862 POWER SUPPLY, 1CH, 30V, 220A, ADJUSTABLE
Keysight Technologies 6691A-400-862 technical specifications.
| Max Output Current | 220A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 440V |
| Min Supply Voltage (AC) | 360V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6691A-400-862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
