KEYSIGHT TECHNOLOGIES 6812B-230-902 AC SOURCE/ANALYZER, 0-300VRMS, 750VA
Keysight Technologies 6812B-230-902 technical specifications.
| Height | 133mm |
| Length | 575mm |
| Number of Channels | 4 |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 300V |
| Reach SVHC Compliant | No |
| Weight | 28.2kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6812B-230-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.