The Keysight Technologies E3642A is a DC/DC converter with a maximum operating temperature range of 0 to 40 degrees Celsius. It has a width of 212.6mm, a length of 348.3mm, and a height of 88.5mm. The converter can handle input voltages from 100 to 230 volts and provides line and load regulation of up to 0.01%. It is designed for board mount applications.
Keysight Technologies E3642A technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 212.6 |
| Length | 348.3 |
| Input Voltage-Max | 230 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Height | 88.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Keysight Technologies E3642A to view detailed technical specifications.
No datasheet is available for this part.