This DC/DC converter from Keysight Technologies features a board mount design with a temperature range of 0 to 40 degrees Celsius. It operates within a wide input voltage range of 100 to 230 volts with a maximum line and load regulation of 0.01%. The converter's dimensions are 212.6mm in width, 348.3mm in length, and 88.5mm in height.
Keysight Technologies E3644A technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 212.6 |
| Length | 348.3 |
| Input Voltage-Max | 230 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Height | 88.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Keysight Technologies E3644A to view detailed technical specifications.
No datasheet is available for this part.