AC-TO-DC SUPPLY,AC-TO-DC CONVERTER,PLUG-IN,115 V
Keysight Technologies E3645A technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 212.6 |
| Length | 348.3 |
| Input Voltage-Max | 230 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Height | 88.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Keysight Technologies E3645A to view detailed technical specifications.
No datasheet is available for this part.