This dual-output benchtop power supply from Keysight Technologies features two outputs with a maximum voltage of 8V and a maximum current of 5A. The supply has a maximum output power of 100W and is available with input voltages of 100V, 115V, or 230V. The display type is VFD, and there are two displays available. The interface type is GPIB/RS232, and the supply is backed by a one-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| AC Input Voltage | 100|115|230V |
| Number of Outputs | 2 |
| Output Voltage | 0 to 8V |
| Maximum Output Current | 5A |
| Maximum Output Power | 100W |
| Display Type | VFD |
| Number of Displays | 2 |
| Interface Type | GPIB/RS232 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |