
Keysight Technologies N2738A technical specifications.
| Color | Black |
| Height | 12.92cm |
| Length | 32.46cm |
| Reach SVHC Compliant | No |
| Width | 15.78cm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2738A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
