
Differential Probe 50:1500:1 100 MHz, N2790A, Keysight
Keysight Technologies N2790A technical specifications.
| Bandwidth | 100MHz |
| Max Input Voltage | 1.5kV |
| Reach SVHC Compliant | No |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2790A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
