
Differential Probe 10:1100:1 25 MHz, N2791A, Keysight
Keysight Technologies N2791A technical specifications.
| Bandwidth | 25MHz |
| Max Input Voltage | 1kV |
| Reach SVHC Compliant | No |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2791A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
