
Differential Probe 10:1 800 MHz, N2793A, Keysight
Keysight Technologies N2793A technical specifications.
| Bandwidth | 800MHz |
| Max Input Voltage | 15V |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2793A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
