
KEYSIGHT TECHNOLOGIES N2863B Oscilloscope Probe, 300 MHz, Passive, 300 V, 10:1
Keysight Technologies N2863B technical specifications.
| Bandwidth | 300MHz |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | No |
| Series | N28XXA/B |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2863B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
