
Voltage Probe 10:1 500 MHz, N2873A, Keysight
Keysight Technologies N2873A technical specifications.
| Bandwidth | 500MHz |
| Lead Length | 1.3m |
| Max Input Voltage | 400V |
| Reach SVHC Compliant | No |
| Series | N2870A |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2873A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
