
KEYSIGHT TECHNOLOGIES N2875A Oscilloscope Probe, 500 MHz, Passive, 400 V, 20:1
Keysight Technologies N2875A technical specifications.
| Bandwidth | 500MHz |
| Lead Length | 1.3m |
| Max Input Voltage | 400V |
| Reach SVHC Compliant | No |
| Series | N2870A |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N2875A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
