
Voltage Probe 100:1 1500 MHz, N2876A, Keysight
Keysight Technologies N2876A technical specifications.
| Bandwidth | 1.5GHz |
| Lead Length | 1.3m |
| Max Input Voltage | 21V |
| Reach SVHC Compliant | No |
| Series | N2870A |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2876A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
