
Voltage Probe 1:1/10:1 350 MHz, N2889A, Keysight
Keysight Technologies N2889A technical specifications.
| Bandwidth | 350MHz |
| Lead Length | 1.3m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | No |
| Series | N28XXA/B |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2889A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
