
Current Probe 10 A 100 MHz, N2893A, Keysight
Keysight Technologies N2893A technical specifications.
| Bandwidth | 100MHz |
| Lead Length | 1.5m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2893A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
