MXG analog express - 6.0 GHz frequency, AM/FM/phase modulation
Keysight Technologies N5181AEP-003 technical specifications.
| Bandwidth | 6GHz |
| Frequency | 6GHz |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.