
The Keysight Technologies N5742A is a benchtop power supply with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a maximum output current of 90A and a maximum output voltage of 8V. The supply voltage ranges from 85V AC to 265V AC. This power supply has a single output and an output power of 720W.
Keysight Technologies N5742A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 90A |
| Max Output Voltage | 8V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 90A |
| Output Power | 720W |
| Output Voltage | 8V |
| Reach SVHC Compliant | No |
| Weight | 6.99kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N5742A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
