
The Keysight Technologies N5752A benchtop power supply operates within a temperature range of 0°C to 55°C. It has a maximum output voltage of 600V and a maximum output current of 1.3A. The supply voltage range is from 85V AC to 265V AC. This power supply is not Reach SVHC compliant.
Keysight Technologies N5752A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 600V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 1.3A |
| Output Voltage | 600V |
| Reach SVHC Compliant | No |
| Weight | 6.99kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N5752A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
