
Keysight Technologies N6742B technical specifications.
| Package/Case | Module |
| Max Output Current | 12.5A |
| Max Output Voltage | 8V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 86V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 100W |
| Output Voltage | 8V |
| Reach SVHC Compliant | No |
| Weight | 1.23kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N6742B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
