
Keysight Technologies N6746B technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 100W |
| Output Voltage | 100V |
| Weight | 1.23kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N6746B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
