
The Keysight Technologies N6763A is a benchtop multimeter module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a maximum output current of 50A and a maximum output voltage of 20V. The module measures 180mm in height, 425mm in length, and 272mm in width, and weighs 1.23kg. The N6763A operates on an AC supply voltage between 100V and 240V.
Keysight Technologies N6763A technical specifications.
| Package/Case | Module |
| Height | 180mm |
| Length | 425mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 50A |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 1.23kg |
| Width | 272mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N6763A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
