
The Keysight Technologies N6766A is a benchtop multimeter module with a maximum output voltage of 60V and a maximum output current of 17A. It operates within a temperature range of 0°C to 55°C and is powered by a 240V supply voltage. The module measures 183mm in height, 425mm in length, and 272mm in width, weighing 1.23kg. It is not SVHC compliant.
Keysight Technologies N6766A technical specifications.
| Package/Case | Module |
| Height | 183mm |
| Length | 425mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 17A |
| Output Power | 500W |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Weight | 1.23kg |
| Width | 272mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N6766A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
