
DC Power Module 300 W 35 VDC @ 10 mV, N6774A, Keysight
Keysight Technologies N6774A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 86V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 8.5A |
| Output Power | 300W |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Weight | 1.23kg |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N6774A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
