
The Keysight Technologies N6775A is a benchtop power supply module with a maximum output voltage of 60V and a maximum output current of 5A. It operates within a temperature range of 0°C to 55°C and has a maximum output power of 300W. The supply voltage is 240V AC, and it is not SVHC compliant.
Keysight Technologies N6775A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 86V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 5A |
| Output Power | 300W |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Weight | 1.23kg |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N6775A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
