
This benchtop power supply has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It can supply a maximum output current of 330A and a maximum output voltage of 10V. The supply voltage range is 170-265V AC. The power supply has a single output and is not Reach SVHC compliant.
Keysight Technologies N8732A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 330A |
| Max Output Voltage | 10V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 170V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 260V |
| Output Current | 330A |
| Output Voltage | 10V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N8732A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
