
Laboratory power supply 3.3 kW 600 VDC @ 300 mV, N8742A, Keysight
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 600V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 170V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 260V |
| Output Current | 5.5A |
| Output Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
