
RF Signal Generator, 9KHz to 3.0GHz
Keysight Technologies N9310A technical specifications.
| Bandwidth | 3GHz |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Mount | External |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N9310A to view detailed technical specifications.
No datasheet is available for this part.
