
KEYSIGHT TECHNOLOGIES U1163A Test Lead Set, SMT Grabbers to 4mm Banana Jacks, 300 V, 3 A, 2 Leads
Keysight Technologies U1163A technical specifications.
| Color | Black, Red |
| Current Rating | 3A |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1163A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
