
Current clamp meter 600 AAC 600 ADC TRMS, U1194A, Keysight
Keysight Technologies U1194A technical specifications.
| Display Type | LCD |
| Height | 38.6mm |
| Length | 225mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 60000R |
| Weight | 348g |
| Width | 77.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1194A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
