
Multimeter digital TRMS AC 6600 digits 600 VAC 600 VDC 10 ADC, U1233A, Keysight
Keysight Technologies U1233A technical specifications.
| Display Type | Digital |
| Height | 169mm |
| Interface | USB |
| Length | 55mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 60000000R |
| Weight | 371g |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1233A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
