
The Keysight Technologies U1241B is a benchtop multimeter with a current rating of 10A and a common mode rejection ratio of 90dB. It features a 2kHz maximum frequency and operates within a temperature range of -10°C to 55°C. The device measures 58mm in length, 92.2mm in width, and 193.8mm in height, weighing 450g. It connects via USB interface and has an LCD display.
Keysight Technologies U1241B technical specifications.
| Color | Orange |
| Common Mode Rejection Ratio | 90dB |
| Current Rating | 10A |
| Display Type | LCD |
| Height | 193.8mm |
| Interface | USB |
| Length | 58mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| Weight | 450g |
| Width | 92.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1241B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
