
Multimeter digital TRMS AC+DC 50000 digits 1000 VAC 1000 VDC 10 ADC, U1252B, Keysight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keysight Technologies U1252B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.025% |
| Capacitance | 0.1F |
| Color | Orange |
| Display Type | Digital |
| Height | 203.5mm |
| Interface | USB |
| Lead Free | Contains Lead |
| Length | 59mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resistance | 500000000R |
| Weight | 527g |
| Width | 94.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1252B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
