
Multimeter digital TRMS AC+DC 30000 digits 1000 VAC 1000 VDC 10 ADC, U1272A, Keysight
Keysight Technologies U1272A technical specifications.
| Bandwidth | 100kHz |
| Color | Orange |
| Display Type | Digital |
| Height | 92mm |
| Interface | USB |
| Length | 59mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resistance | 300000000R |
| Weight | 520g |
| Width | 207mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1272A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
