
Keysight Technologies U1273AX technical specifications.
| Bandwidth | 100kHz |
| Height | 207mm |
| Interface | USB |
| Length | 59mm |
| Max Frequency | 999.99kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resistance | 300000000R |
| Series | U1270 |
| Weight | 500g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1273AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
