
Voltage Probe 100:1 300 MHz, U1562A, Keysight
Keysight Technologies U1562A technical specifications.
| Bandwidth | 300MHz |
| Color | Red |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1562A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
