
KEYSIGHT TECHNOLOGIES U1604B Oscilloscope, U1600 Series, 2 Analogue, 40 MHz, 100 MSPS, 125 kpts, 8.8 ns
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keysight Technologies U1604B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 40MHz |
| Color | Orange |
| Display Type | LCD |
| Height | 241mm |
| Interface | USB |
| Length | 138mm |
| Max Operating Temperature | 50°C |
| Memory Size | 125KB |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 100MS/s |
| Series | U1600 |
| Weight | 1.5kg |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1604B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
