
Keysight Technologies U1620A technical specifications.
| Bandwidth | 200MHz |
| Height | 270mm |
| Interface | VGA, USB |
| Length | 183mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Series | U1600 |
| Weight | 2.5kg |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1620A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
