
Capacitance Meter 200 mF, U1701B, Keysight
Keysight Technologies U1701B technical specifications.
| Battery Type | 9V |
| Capacitance | 0.2F |
| Color | Orange |
| Display Type | LCD |
| Height | 184mm |
| Interface | USB |
| Length | 41mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 320g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1701B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
