
This Keysight Technologies U2331A is a USB-based data acquisition module with a bandwidth of 1.2MHz and 12-bit resolution. It operates at a sampling rate of 3MS/s and features 64 channels. The module is packaged in a module case with dimensions of 44mm in height, 120mm in width, and 182.4mm in length, weighing 565g. It can withstand operating temperatures between 0°C and 55°C. The module is not Reach SVHC compliant.
Keysight Technologies U2331A technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | Module |
| Height | 44mm |
| Interface | USB |
| Length | 182.4mm |
| Max Input Current | 10uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 64 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 3MS/s |
| Weight | 565g |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies U2331A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.