
The Keysight U2352A is a 16-channel USB test module with a bandwidth of 400kHz and 16-bit resolution. It operates within a temperature range of 0°C to 55°C and is packaged as a module. The module measures 182.4mm in length, 120mm in width, and 44mm in height, with a weight of 565g. It is powered by a maximum input voltage of 12V and a maximum input current of 10uA.
Keysight Technologies U2352A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | Module |
| Height | 44mm |
| Interface | USB |
| Length | 182.4mm |
| Max Input Current | 10uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1MS/s |
| Weight | 565g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2352A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.