
Keysight Technologies U2651A technical specifications.
| Height | 44mm |
| Interface | USB |
| Length | 182.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 64 |
| Resolution | 32b |
| Weight | 565g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2651A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
