
Data logger, oscilloscope module Channels=2 USB 2.0, U2701A, Keysight
Sign in to ask questions about the Keysight Technologies U2701A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keysight Technologies U2701A technical specifications.
| Bandwidth | 100MHz |
| Package/Case | Module |
| Height | 41mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| Series | U2700A |
| Weight | 534g |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2701A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
