
Keysight Technologies U2741A technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Height | 11.5mm |
| Interface | USB |
| Length | 105mm |
| Max Operating Temperature | 28°C |
| Min Operating Temperature | 18°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 451g |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2741A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.