
KEYSIGHT TECHNOLOGIES U2751A 4 x 8 Wire USB Modular Switch Matrix with 45MHz Bandwidth
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keysight Technologies U2751A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 45MHz |
| Package/Case | Module |
| Height | 44mm |
| Input Current | 2A |
| Interface | USB |
| Length | 183mm |
| Max Input Current | 2A |
| Max Input Voltage (DC) | 42V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 32 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 480g |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies U2751A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
