
Keysight Technologies U2761A technical specifications.
| Bandwidth | 20MHz |
| Package/Case | Module |
| Frequency | 20MHz |
| Height | 41mm |
| Interface | USB |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 50MS/s |
| Weight | 528g |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2761A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
