The Keysight Technologies U3402A is a benchtop multimeter with dual displays and an accuracy of 0.012%. It measures up to 100kHz and operates within a temperature range of 0-50°C. The device has a height of 282mm, length of 215mm, and width of 87mm, weighing 3.44kg. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Keysight Technologies U3402A technical specifications.
| Accuracy | 0.012% |
| Display Type | Dual |
| Height | 282mm |
| Length | 215mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 300000000R |
| Weight | 3.44kg |
| Width | 87mm |
| RoHS | Compliant |
No datasheet is available for this part.